|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-14CE2-1
Manufacturer Part #:

14CE2-1

Manufacturer:

Description:
Limit Switches Enclosed BasicSwitch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Plunger, Pin
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: -
Operating Force: 2.65 lb
IP Rating: IP65
NEMA Rating: 1, 3
Termination Style: Cable (1 m)
Brand: Honeywell
Packaging: Bulk
Switch Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D53TP25D Solid State Relays - Industrial Mount 16
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.03
5:
$79.57
10:
$77.10
50:
$75.46
100:
$73.83

To add to a project, please Log In.

197755199 134355646 114013273 189371948 165583196 167387259 133639882 171030384 196290552