|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-14CE18-1
Manufacturer Part #:

14CE18-1

Manufacturer:

Description:
Limit Switches Enclosed BasicSwitch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Plunger
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: -
Operating Force: 22.5 N
IP Rating: IP67
Termination Style: Screw
Brand: Honeywell
Packaging: Bulk
Switch Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRA1-MPDCD3 Solid State Relays - Industrial Mount 81
CKM0620 Solid State Relays - Industrial Mount 32
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$85.06
5:
$82.51
10:
$79.95
50:
$78.26
100:
$76.55

To add to a project, please Log In.

134355646 114013273 165583196 171030384 189371948 133639882 196290552 167387259