Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-14CE102-12
Manufacturer Part #:

14CE102-12

Manufacturer:

Description:
Limit Switches Enclosed BasicSwitch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT - 1 NC / 1 NO
Actuator: Roller Plunger
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: -
Operating Force: 1200 gf
IP Rating: IP 65
NEMA Rating: 1, 3
Termination Style: Wire
Brand: Honeywell
Switch Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $233.49
  5: $226.49
  10: $219.48
  50: $214.82
  100: Quote
 

To add to a project, please Log In.


This product is also available in:
197755199 134355646 114013273 165583196 133639882 167387259 196290552 189371948 171030384