|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-14CE101-1
Manufacturer Part #:

14CE101-1

Manufacturer:

Description:
Limit Switches Enclosed BasicSwitch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Plunger
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: -
Operating Force: 1200 gf
IP Rating: IP65
NEMA Rating: 1, 3
Termination Style: Cable (1 m)
Brand: Honeywell
Packaging: Bulk
Switch Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS43060RTER Switching Controllers 3,875
AD7416ARMZ-REEL7 Board Mount Temperature Sensors 7,982
154807 Board to Board & Mezzanine Connectors 1,585
TCA4311ADR Interface - Signal Buffers, Repeaters 2,019
AD7228ACRZ Digital to Analog Converters - DAC 82
SRN3015-4R7M Fixed Inductors 9,884
WSLP0805R0100FEA Current Sense Resistors - SMD 6,081
TUSB8020BIPHPQ1 USB Interface IC 250
WSLP0805R0160FEA Current Sense Resistors - SMD 1,466
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$157.55
5:
$152.87
10:
$148.13
50:
$144.98

To add to a project, please Log In.

197755199 134355646 114013273 133639882 171030384 196290552 165583196 167387259 189371948