|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-14CE1-2
Manufacturer Part #:

14CE1-2

Manufacturer:

Description:
Limit Switches Enclosed BasicSwitch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Plunger
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: -
Operating Force: 2.65 lb
IP Rating: IP 65
NEMA Rating: 1, 3
Termination Style: Cable (2 m)
Brand: Honeywell
Switch Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS3993-BQFP-50 RFID Transponders 386
ADUM3401CRWZ Digital Isolators 1,349
GRM033R61A104KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,483,243
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 546,379
LFB182G45BG2D280 Signal Conditioning 72,093
08-55-0105 Headers & Wire Housings 28,000
TPS7A4501DCQR LDO Voltage Regulators 2,206
ACPL-214-500E Transistor Output Optocouplers 13,559
Si8641BA-B-IU Digital Isolators 4,621
G125-FS15005L0P Headers & Wire Housings 70
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.06
5:
$76.69
10:
$74.31
50:
$72.74
100:
$71.15

To add to a project, please Log In.


This product is also available in:
197755199 134355646 114013273 165583196 133639882 196290552 189371948 167387259 171030384