Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-14CE1-1K
Manufacturer Part #:

14CE1-1K

Manufacturer:

Description:
Limit Switches Enclosed BasicSwitch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Plunger, Pin
Current Rating: 5 A
Voltage Rating AC: 250 V
Operating Force: 22.5 N
IP Rating: IP 66
NEMA Rating: 1, 3, 4, 6, 6P, 12, 13
Termination Style: Wire Lead
Mounting: Panel
Brand: Honeywell
Series: 14CE
Switch Type: Limit Switches
Type: Miniature Enclosed Switches
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NT3H1101W0FHKH RFID Transponders 5,655
HSMF-C113 Standard LEDs - SMD 28,962
INA168NA/3K Current & Power Monitors & Regulators 6,945
MSP430F5359IPZ 16-bit Microcontrollers - MCU 1,123
APDS-9960 Ambient Light Sensors 1,826
MSP430F5659IPZ 16-bit Microcontrollers - MCU 838
TL331MDBVTEP Analog Comparators 1,528
1393436-2 Automotive Connectors 268
2051-09-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3,797
EFM32WG-STK3800 Development Boards & Kits - ARM 112
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.05
  5: $71.83
  10: $69.61
  50: $68.12
  100: $66.64
  500: Quote

To add to a project, please Log In.


This product is also available in:
134355646 114013273 165583196 133639882 196290552 167387259 189371948 171030384