|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-135-503LAF-J01
Manufacturer Part #:

135-503LAF-J01

Manufacturer:

Description:
NTC Thermistors Glass encapsultd. DO-35 Type
Mouser Online Catalog Page 823, Mouser Online Catalog
PDF Page 823, PDF Catalog Page
135-503LAF-J01 Datasheet 135-503LAF-J01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
Brand: Honeywell
Resistance: 50 kOhms
Tolerance: 5 %
Termination Style: Axial
Type: NTC
Series: 135
Operating Temperature Range: - 60 C to + 300 C
Package / Case: DO-35
Packaging: Reel
Diameter: 2 mm
Length: 4.57 mm
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,295
1N4007 Rectifiers 427,916
02011602101 DIN 41612 Connectors 1,331
B57861S0103A050 NTC Thermistors 4,814
MMBT5771 Bipolar Transistors - BJT 3,251
TMP36GT9Z Board Mount Temperature Sensors 4,415
DN2540N5-G MOSFET 2,738
2N2369A Bipolar Transistors - BJT 1,072
UVZ1H102MHD Aluminum Electrolytic Capacitors - Leaded 3,930
135-104LAG-J01 NTC Thermistors 2,477
Real Time Availability
Stock:
4,332 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$3.94
10:
$2.45
50:
$2.30
100:
$2.17
200:
$2.03
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$1.98
$1.90
$1.81
$1.75

To add to a project, please Log In.

116245381 129527177 100300003 156058099 161858062