Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-135-103FAF-J01
Manufacturer Part #:

135-103FAF-J01

Manufacturer:

Description: Thermistors 10KOhm 5% Axial Thermistor NTC GLASS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermistors
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Tolerance: 5 %
Termination Style: Axial
Series: 135
Operating Temperature Range: - 60 C to + 300 C
Dimensions: 2 mm Dia. x 4.57 mm L
Package / Case: DO-35
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
705 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.86
  10: $3.33
  100: $2.82
  500: $2.58
  1,000: $2.49
  2,000: $2.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
FN9222-10-06
AC Power Entry Modules 10A 250VAC IEC FLTR SPADE/S ...
Schaffner
1: $5.41
12045773-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.20
M95128-WMN6TP
EEPROM 5.5V 128K (16Kx8)
STMicroelectronics
1: $1.27
2312-V-RC
Fixed Inductors 100uH 15% Vertical
Bourns
1: $4.30
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
12052634
Automotive Connectors SECONDARY LOCK BLUE
Delphi Connection Systems
1: $0.46
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
FDS6675BZ
MOSFET -30V P-Channel PwrTrch MOSFET
Fairchild Semiconductor
1: $0.79
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
12015284
Automotive Connectors CABLE SEALS ON MYLAR GREEN
Delphi Connection Systems
1: $0.14
12092844
Automotive Connectors SECONDARY LOCK BLUE
Delphi Connection Systems
1: $0.40
12047948
Automotive Connectors SECONDARY LOCK BLACK
Delphi Connection Systems
1: $0.39
15324983
Automotive Connectors LOOSE CABLE SEAL DARK RED
Delphi Connection Systems
1: $0.10
1551GRBK
Enclosures, Boxes, & Cases 1.97 X 1.38 X .67 Black ...
Hammond Manufacturing
1: $2.85
15324974
Automotive Connectors MP CABLE SEAL BLUE
Delphi Connection Systems
1: $0.10


116245381