|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-ZW10E70FD1
Manufacturer Part #:

ZW10E70FD1

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 0.1A 125VAC Roller Lever
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: Honeywell
Actuator: Roller Lever
Current Rating: 100 mA
Voltage Rating AC: 250 V
Voltage Rating DC: -
Operating Force: 0.5 N
Termination Style: Screw
Mounting: Panel
Contact Material: Silver
Operating Temperature Range: - 40 C to + 120 C
Series: ZW
Factory Pack Quantity: 1000
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$6.99

To add to a project, please Log In.

165583196 174723402 189371948 167387259 171030384 133639882