|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-VF401
Manufacturer Part #:

VF401

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 2 Wire 3.8 Vdc to 24 Vdc
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Magnetic Position Sensors
Operating Supply Current: 16.8 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-2
Operating Supply Voltage: 4.5 V to 16 V
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
103SR19A-1 Industrial Hall Effect / Magnetic Sensors 22
Real Time Availability
Stock:
888 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 888 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.77
10:
$3.59
50:
$3.37
100:
$3.18
200:
$2.98
500:
$2.90
$2.79
$2.65

To add to a project, please Log In.

137105332 145542982 103166843 168107694 126916482 144949695 147914401 173029875 197847692 142336017 164081365 195346910 102696061