|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS496A
Manufacturer Part #:

SS496A

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS496A Datasheet SS496A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Ratiometric
Operating Supply Current: 8.7 mA
Maximum Output Current: 10 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-3
Operating Supply Voltage: 5 V, 9 V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 500
Supply Voltage - Max: 10.5 VDC
Supply Voltage - Min: 4.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5053RAQLPG Board Mount Hall Effect / Magnetic Sensors 1,161
DRV5053VAQLPG Board Mount Hall Effect / Magnetic Sensors 1,965
MAX4194ESA+ Instrumentation Amplifiers 4,477
SKY13317-373LF RF Switch ICs 14,639
EE-SX1103 Optical Switches, Transmissive, Phototransistor Output 15,889
BSC060N10NS3 G MOSFET 6,671
SS495A Board Mount Hall Effect / Magnetic Sensors 1,732
LM5017SD/NOPB Voltage Regulators - Switching Regulators 1,756
TS922IDT Operational Amplifiers - Op Amps 19,223
TS924IDT Operational Amplifiers - Op Amps 2,134
Real Time Availability
Stock:
1,474 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.94
10:
$2.45
50:
$2.30
100:
$2.17
200:
$2.03
500:
$1.98
$1.90
$1.81
$1.75

To add to a project, please Log In.

185004780 103480301 154110775 164081365 173029875 102696061 103166843 195346910 144949695 147914401 126916482 142336017 168107694 197847692