|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS46
Manufacturer Part #:

SS46

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Digital Position radial lead IC pkg
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Bipolar Hall Effect Latch Sensor
Operating Supply Current: 8.7 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-3
Operating Supply Voltage: 4.5 V to 24 V
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1000
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 4.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$1.07
$1.03
$0.978

To add to a project, please Log In.

185004780 103480301 154110775 144949695 126916482 142336017