Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS445P
Manufacturer Part #:

SS445P

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 LEADED 2.7 TO 7Vdc
Silverlight Page 2,071, Mouser Enhanced Catalog
PDF Page 2,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Type: Unipolar
Operating Supply Voltage: 2.7 V to 7 V
Supply Current: 14 mA
Maximum Output Current: 4 mA
Operating Point Min/Max: 55 G to 280 G
Release Point Min/Max (Brp): 25 G to 240 G
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,678 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.26
  10: $1.16
  50: $0.906
  100: $0.721
  200: $0.622
  500: $0.534
  1,000: $0.461

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
2SS52M
Board Mount Hall Effect / Magnetic Sensors 20mA Om ...
Honeywell
1: $2.88
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
SS345PT
Board Mount Hall Effect / Magnetic Sensors SOT-23 ...
Honeywell
1: $1.25
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
103MG5
Sensor Hardware & Accessories Unipolar Tube Bar Ma ...
Honeywell
1: $1.23
CNY70
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $0.76
SS451A
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.92
SS441R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $0.87
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
1840366
Pluggable Terminal Blocks 2P 3.5mm 180 DEG
Phoenix Contact
1: $2.00
952D6
Soldering Flux 952D6 FLUX PEN
Kester
1: $5.60
SS49E
Board Mount Hall Effect / Magnetic Sensors 10mA 3. ...
Honeywell
1: $2.09
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
SS443R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $0.76
SS449R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $0.75
SS411P
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.58


126916482 134024221 185004780 144949695 164081365 154110775