Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS443R
Manufacturer Part #:

SS443R

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors flat TO-92 med gauss
Silverlight Page 2,071, Mouser Enhanced Catalog
PDF Page 2,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Unipolar
Operating Supply Voltage: 3 V to 24 V
Supply Current: 3.5 mA
Maximum Output Current: 8 mA
Operating Point Min/Max: 45 G to 205 G
Release Point Min/Max (Brp): 40 G to 180 G
Maximum Operating Temperature: + 150 C
Mounting Style: PCB
Package / Case: TO-92
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
479 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.706
  50: $0.645
  100: $0.593

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
SS451A
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.92
74HC595N,112
Counter Shift Registers 8BIT SHIFT REGISTER W/OUTP ...
NXP Semiconductors
1: $1.03
SS441R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $0.87
SS445P
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $1.26
NMTC-S16205DRGHS
LCD Character Display Modules & Accessories Gray R ...
Microtips Technology
1: $6.62
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
B41828A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.08
K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
C5SMF-BJS-CR0U0352
Standard LEDs - Through Hole 100/40DG BL STNDOF BR ...
Cree, Inc.
1: $0.19
SS449R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $0.75
TSOP38238
Infrared Receivers 2.5-5.5V 38kHz
Vishay
1: $0.63
WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright
1: $0.09
SS411P
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.58
C503B-WAN-CBADA152
Standard LEDs - Through Hole 15DG C-WT NOSTNDOF BR ...
Cree, Inc.
1: $0.21
REA100M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 10uF ...
Lelon
1: $0.06
SS341RT
Board Mount Hall Effect / Magnetic Sensors SOT-23 ...
Honeywell
1: $1.03


164081365 123702305 185004780 126916482 144949695 195753475 154110775