|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS411P
Manufacturer Part #:

SS411P

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 2.7V BI-POLAR
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS411P Datasheet SS411P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Bipolar Hall Effect Digital Position Sensor
Operating Supply Current: 14 mA
Maximum Output Current: 4 mA
Operating Point Min/Max: - 30 G to 140 G
Release Point Min/Max (Brp): - 140 G to 30 G
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-3
Operating Supply Voltage: 2.7 V to 7 V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMS6T3B1M1QE Toggle Switches 1,182
DRV5023BIQLPG Board Mount Hall Effect / Magnetic Sensors 1,471
A000066 Development Boards & Kits - AVR 1,625
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
1327-BK Heavy Duty Power Connectors 5,083
SS311PT Board Mount Hall Effect / Magnetic Sensors 7,421
ATM06-6S Automotive Connectors 767
SS460S Board Mount Hall Effect / Magnetic Sensors 1,568
AWM-6S Automotive Connectors 600
Real Time Availability
Stock:
485 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.25
10:
$0.728
50:
$0.664
100:
$0.599
200:
$0.561
500:
$0.539
$0.505
$0.483
$0.464

To add to a project, please Log In.

144251259 154110775 131224228 185004780 161253733 126916482 142336017 147914401 195346910 164081365 168107694 102696061 197847692 103166843 144949695 173029875