Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS411A
Manufacturer Part #:

SS411A

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors 20mA Bipolar 5V/9V/ 12V/15V/18V/24V 3Pin
Silverlight Page 2,071, Mouser Enhanced Catalog
PDF Page 2,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Bipolar Latch
Operating Supply Voltage: 5 V, 9 V, 12 V
Supply Current: 10 mA
Maximum Output Current: 20 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1000
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 3.8 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,201 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.01
  10: $1.83
  50: $1.53
  100: $1.49
  200: $1.38
  500: $1.36
  1,000: $1.31
  2,500: $1.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X7S2A225K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.77
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
2SS52M
Board Mount Hall Effect / Magnetic Sensors 20mA Om ...
Honeywell
1: $2.88
SS495A
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.50
SS441A
Board Mount Hall Effect / Magnetic Sensors 20mA Un ...
Honeywell
1: $1.42
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
923655-08
Test Clips 8P SOIC SMT NRW GLD
3M Electronic Specialty
1: $19.87
ITA6V1U1RL
TVS Diode Arrays 6.1V 300W Unidirect
STMicroelectronics
1: $1.65
FGG.2B.312.CLAZ
Circular Push Pull Connectors PLUG SIZE 2 12-PIN M ...
LEMO
1: $67.36
SS41
Board Mount Hall Effect / Magnetic Sensors 20mA Bi ...
Honeywell
1: $1.03
SS495A1
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $3.24
SS461A
Board Mount Hall Effect / Magnetic Sensors 20mA La ...
Honeywell
1: $1.08
L6234
Motor / Motion / Ignition Controllers & Drivers Th ...
STMicroelectronics
1: $7.58
SS413A
Board Mount Hall Effect / Magnetic Sensors 20mA Bi ...
Honeywell
1: $1.12
SS461R
Board Mount Hall Effect / Magnetic Sensors TO-92 F ...
Honeywell
1: $1.21
TC74LCX541FTELKM
Buffers & Line Drivers Lo-Volt Buffer
Toshiba
1: $0.34
5857 BK005
Hook-up Wire 18AWG 19/30 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $122.86
CRCW080522K0JNEB
Thick Film Resistors - SMD 1/8watt 22Kohms 5%
Vishay/Dale
1: $0.22
M11/M8
Sensor Hardware & Accessories M11/M8 Threaded Magn ...
MEDER electronic (Standex)
1: $4.64
C052K183K5X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.50


185004780 164081365 154110775 126916482 118214770 144949695