Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS361RT
Manufacturer Part #:

SS361RT

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors SOT-23 SINK 3.0 Vdc to 12.0 Vdc
Silverlight Page 2,071, Mouser Enhanced Catalog
PDF Page 2,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Bipolar Latch
Operating Supply Voltage: 3.8 V to 30 V
Supply Current: 8 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Minimum Operating Temperature: - 40 C
Packaging: Reel
Supply Voltage - Max: 12 VDC
Supply Voltage - Min: 3 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
234 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.15
  50: $0.90
  100: $0.85
  200: $0.81
  500: $0.78
  1,000: $0.73
  2,500: $0.67
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.67
  5,000: $0.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
ADS8345EB
Analog to Digital Converters - ADC 16-Bit 8-Ch Ser ...
Texas Instruments
1: $18.98
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.48
BLF861A,112
Transistors RF MOSFET Power RF LDMOS 150W UHF
NXP Semiconductors
1: $139.92
INA193AIDBVT
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $2.31
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
LCR-U01602DSF/AWH
LCD Character Display Modules & Accessories 16x2 I ...
Lumex
1: $14.20
1954097-1
Lighting Connectors POKE IN 2 POS SMT LED CONNECTO ...
TE Connectivity / AMP
1: $0.81
103MG5
Sensor Hardware & Accessories Unipolar Tube Bar Ma ...
Honeywell
1: $1.23
L6599AN
Voltage Mode PWM Controllers Hi-Volt resonant cont ...
STMicroelectronics
1: $3.36
KA78RM33RTF
Low Dropout Regulators - LDO 0.5A Fixed 3.3V LDO
Fairchild Semiconductor
1: $0.57
STMPS2262MTR
Switch ICs - Various Enhanced Dual CHNL Power Swit ...
STMicroelectronics
1: $0.82
FDC5614P
MOSFET SSOT-6 P-CH
Fairchild Semiconductor
1: $0.67
SS311PT
Board Mount Hall Effect / Magnetic Sensors SOT-23 ...
Honeywell
1: $0.76
242127
RF Adapters - Between Series MCX PLUG TO SMA JACK ...
Amphenol Connex
1: $12.68
SS461R
Board Mount Hall Effect / Magnetic Sensors TO-92 F ...
Honeywell
1: $1.21
SS411P
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.58
SS40A
Board Mount Hall Effect / Magnetic Sensors 20mA Bi ...
Honeywell
1: $1.01
SS411A
Board Mount Hall Effect / Magnetic Sensors 20mA Bi ...
Honeywell
1: $2.01


144949695 164081365 154110775 103480301 185004780 126916482