|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SDP8611-003
Manufacturer Part #:

SDP8611-003

Manufacturer:

Description:
Photo Detectors - Logic Output 50 deg, Side-Looking 10 kOhm Pull-up
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Photo Detectors - Logic Output
RoHS: RoHS Compliant Details
Product: Photo IC Sensors
Number of Channels: 1 Channel
Output Type: 10 KOhms Pull-up, Inverter
Operating Supply Voltage: 4.5 V to 12 V
Operating Supply Current: 12 mA
Rise Time: 60 ns
Fall Time: 15 ns
Propagation Delay Time: 5 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: Side Looker
Mounting Style: Through Hole
Packaging: Bulk
Brand: Honeywell
Low Level Output Voltage: 0.4 V
Pd - Power Dissipation: 100 mW
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TOM-1545P-R Microphones 7,304
HIH-5031-001 Board Mount Humidity Sensors 1,555
165D6042P003 Photoelectric Sensors 514
ZTP-115M Infrared Detectors 447
24LC256-I/SN EEPROM 2,495
PIC18F26K22-I/ML 8-bit Microcontrollers - MCU 1,301
TN2504N8-G MOSFET 4,421
SFH 4547 Infrared Emitters - High Power 3,803
PTCTZ3NR400HTT PTC Thermistors 4,029
151033RS03000 Standard LEDs - Through Hole 2,203
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.93
25:
$1.76
50:
$1.64
100:
$1.57
250:
$1.51
500:
$1.44
$1.41
$1.37
$1.32

To add to a project, please Log In.

121159121 144949695 150426793 115506145 126916482 142336017 195346910 123035900 146259450 179002910