|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SD2410-002
Manufacturer Part #:

SD2410-002

Manufacturer:

Description:
Phototransistors 4mA COAX 24 deg IR COMPONENT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: Honeywell
Product: Photodarlingtons
Package / Case: Metal Can
Dark Current: 250 nA
Rise Time: 75 us
Fall Time: 75 us
Pd - Power Dissipation: 125 mW
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Collector- Emitter Voltage VCEO Max: 15 V
Collector-Emitter Breakdown Voltage: 15 V
Collector-Emitter Saturation Voltage: 1.1 V
Light Current: 6 mA
Type: Photodarlington Detectors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 100 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.56
25:
$3.01
100:
$2.67
500:
$2.59
$2.49
$2.37
$2.29

To add to a project, please Log In.

144949695 150426793 115506145 121159121 126916482 142336017 195346910 146259450 179002910