Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-DCXL30DS
Manufacturer Part #:

DCXL30DS

Manufacturer:

Description: Board Mount Pressure / Force Sensors +/-30 IN H2O BARBED DIFF,VACUUM GAGE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 30 in H2O
Pressure Type: Vacuum, Gauge, Differential
Output Type: Unamplified
Mounting Style: Through Hole
Operating Supply Voltage: 12 V
Port Type: Dual Radial Barbed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Port Size: 0.19 in
Series: DCXL
Supply Voltage - Max: 16 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.43
  10: $99.96
  25: $95.07
  50: $90.60
  100: $86.55
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si4432-B1-FM
RF Transceiver Si4432 EZRadioPRO Transceiver +20dB ...
Silicon Labs
1: $3.85
UC3710T
Power Driver ICs Comp High Current
Texas Instruments
1: $7.31
KPPX-3P
DC Power Connectors 3P POWER PLUG SNAP AND LOCK
Kycon
1: $4.95
MMPQ6700
Transistors Bipolar - BJT NPN/PNP Transistor Gen P ...
Fairchild Semiconductor
1: $1.56
10250-0210EC
D-Sub Micro-D Connectors 50P RECEPT SHIELDED IDC W ...
3M Electronic Solutions Division
1: $10.23
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
M64W202KB40
Trimmer Resistors - Through Hole 3/8"SQ 2Kohms Mul ...
Vishay/Spectrol
1: $1.77
TPS79933DDCR
Low Dropout Regulators - LDO 200mA High PSRR LDO 3 ...
Texas Instruments
1: $0.66
L200CV
Linear Regulators - Standard Adj Voltage/Current
STMicroelectronics
1: $3.59
SN74LVC1T45DBVR
Translation - Voltage Levels SingleB Dual-Supply B ...
Texas Instruments
1: $0.32
DCXL10DS
Board Mount Pressure / Force Sensors +/-10 IN H2O ...
Honeywell
1: $93.90
MAX491ECSD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
DN2470K4-G
MOSFET 700V 42Ohm
Supertex
1: $1.27
1-770182-1
Headers & Wire Housings HEADER 9 POS GOLD MATRIX
TE Connectivity / AMP
1: $5.12
EEU-FC2A101
Aluminum Electrolytic Capacitors - Leaded 100uF 10 ...
Panasonic Electronic Components
1: $0.61
REF02CSA+
Voltage & Current References 5V Precision Voltage ...
Maxim Integrated
1: $2.99
HMHA281
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.31
HCF4013BEY
Flip Flops Dual "D" Flip-Flop
STMicroelectronics
1: $0.33
74HC4067D,653
Multiplexer Switch ICs 16-CHANNEL ANALOG
NXP Semiconductors
1: $0.70
DS9097U-009#
Interface Development Tools Universal 1-Wire COM P ...
Maxim Integrated
1: $31.89


This product is also available in:
159230377 164348640 126916482 144949695