Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-BZ-R88-A2
Manufacturer Part #:

BZ-R88-A2

Manufacturer:

Description: Basic / Snap Action Switches Snap Action SPDT 10A 480VAC Thru-Hole
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Plunger, Pin
Current Rating: 10 A
Voltage Rating AC: 480 V
Operating Force: 2.5 N
Termination Style: Screw
Series: BZ
Type: Basic
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.47
  10: $11.27
  50: $10.56
  100: $10.12
  200: $9.72
  500: $9.39
  1,000: $9.06
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
B3F-1050
Tactile Switches 6X6 Proj 7.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.29
563002B00000G
Heat Sinks TO-220 VERT 13.0 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.68
RTB14005F
General Purpose Relays SPDT 12A 5VDC
TE Connectivity / P&B
1: $2.95
FP301-1/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/16, ...
3M Electronic Specialty
1: $0.92
3-641437-3
Headers & Wire Housings REC 03P C/E 22AWG POSTED
TE Connectivity / AMP
1: $1.10
FP301-3/32-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $0.97
CPF310R000FKEE6
Metal Film Resistors - Through Hole 3watts 10ohms ...
Vishay/Dale
1: $0.79
1-796640-2
Pluggable Terminal Blocks 5.0MM RA PLUG 12P
TE Connectivity / AMP
1: $6.10
0224002.HXP
Fuses 250V 2A Fast Acting
Littelfuse
1: $0.83
261-0.5-RC
Metal Oxide Resistors 0.5ohms 5% Tol
Xicon
1: $0.13
7120-AL
Screws & Fasteners 5/16 LNGTH 5/16 DIA PLAIN THUMB ...
RAF Electronic Hardware
1: $0.62

171030384 174723402 167387259