|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-BZ-2RW826-A2
Manufacturer Part #:

BZ-2RW826-A2

Manufacturer:

Description:
Basic / Snap Action Switches Microswitch ROLLER LEVER
Mouser Online Catalog Page 1,855, Mouser Online Catalog
PDF Page 1,855, PDF Catalog Page
BZ-2RW826-A2 Datasheet BZ-2RW826-A2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Large
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: Honeywell
Actuator: Roller Lever
Current Rating: 15 A
Voltage Rating AC: 480 V
Voltage Rating DC: 250 VDC
Operating Force: 0.5 N
Termination Style: Screw
Contact Material: Silver
Operating Temperature Range: - 55 C to + 85 C
Packaging: Bulk
Series: BZ
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.06
10:
$15.76
50:
$15.10
100:
$14.51
200:
$13.84
500:
$13.53

To add to a project, please Log In.

174723402 189371948 114013273 148847885 171030384 133639882 165583196 167387259