Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-ASDXL05D44D-DO
Manufacturer Part #:

ASDXL05D44D-DO

Manufacturer:

Description: Board Mount Pressure / Force Sensors +/- 5 IN H2O 4.75V BIDIRECTIONAL D4 DIP
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 in H2O to 5 in H2O
Pressure Type: Bidirectional Gauge
Accuracy: 2 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 4.75 V to 5.25 V
Package / Case: PDIP-D4
Port Type: Dual Radial Barbless
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Port Size: 2.29 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Honeywell

Manufacturer Part #:
Description:
Board Mount Pressure / Force Sensors Radial port 5V
Lifecycle:
NRND: Not recommended for new designs.

Compare With Current Part
Customers Who Bought This Item Also Bought
ASDXRRX001PD2A5
Board Mount Pressure / Force Sensors Differential ...
Honeywell
1: $33.48


This product is also available in:
126916482 144949695 159230377 159230377 164348640 126916482 164348640 1449496955-9999-1false