Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-ASDX015G24R
Manufacturer Part #:

ASDX015G24R

Manufacturer:

Description: Board Mount Pressure / Force Sensors 0 to 15Psi Gauge 8-Pin PDIP-G2
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Gauge
Accuracy: 2 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 4.75 V to 6.5 V
Package / Case: DIP
Port Type: Single Axial Barbless
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Port Size: 2.68 mm
Supply Voltage - Max: 6.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Honeywell

Manufacturer Part #:
Description:
Board Mount Pressure / Force Sensors 15 PSI G ASDX PRESSURE SENSOR

Compare With Current Part
Customers Who Bought This Item Also Bought
J0011D01BNL
Modular Connectors / Ethernet Connectors 1X1 TAB D ...
Pulse
1: $8.07
FDT457N
MOSFET SOT-223 N-CH 30V
Fairchild Semiconductor
1: $0.67
HSCMRNN001BGAA5
Board Mount Pressure / Force Sensors HA SMT RADIAL ...
Honeywell
1: $36.47
MAX3454EEUD+
USB Interface IC USB Transceiver
Maxim Integrated
1: $2.00
PHE840MB6220MB12R17
Film Capacitors 275volts 0.22uF 8.0%
Kemet
1: $0.62
HSCDANN005PGSA5
Board Mount Pressure / Force Sensors DIP Axial 5 P ...
Honeywell
1: $35.45
67068-7041
USB Connectors 4CKT TYPE B RECPT
Molex
1: $1.42
12067C152KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.60
EEE-FK1V221AP
Aluminum Electrolytic Capacitors - SMD 220UF 35V F ...
Panasonic Electronic Components
1: $0.78
RV1206JR-071M5L
Thick Film Resistors - SMD 1.5M ohm 5%
Yageo
1: $0.29
UBT1K471MHD1TN
Aluminum Electrolytic Capacitors - Leaded 470uF 80 ...
Nichicon
1: $2.83
ECS-61-32-5PX-TR
Crystals 6.144MHz 32pF
ECS
1: $0.41
B82477P4682M000
Fixed Inductors SMT-INDUCTOR 12X12 6.8UH 6.6A
EPCOS
1: $2.55


This product is also available in:
144949695 126916482 142336017 164348640 144949695 164348640 126916482 159230377 159230377 1423360175-0912-27false