|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-ASDX015A24R
Manufacturer Part #:

ASDX015A24R

Manufacturer:

Description:
Board Mount Pressure Sensors 0 to 5Psi Absolute 8-Pin PDIP-A2
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Absolute
Brand: Honeywell
Accuracy: 2 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 4.75 V to 6.5 V
Port Type: Single Axial Barbless
Package / Case: DIP
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Port Size: 2.29 mm
Supply Voltage - Max: 6.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Honeywell

Manufacturer Part #:
Description:
Board Mount Pressure Sensors Sing.AxialPort 15PSI Absolute Analog 5V
Lifecycle:
NRND: Not recommended for new designs.

Compare With Current Part


This product is also available in:
142336017 126916482 144949695 159230377