|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-634SS2
Manufacturer Part #:

634SS2

Manufacturer:

Description:
Board Mount Motion & Position Sensors 4Vdc-10Vdc Dual otpt Magnet Position Sens
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Product: Position Sensor
Operating Supply Current: 5 mA
Package / Case: DIP
Mounting Style: Through Hole
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 10 V
Supply Voltage - Min: 4 V
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HSCDRRN001PDAA5 Board Mount Pressure Sensors 1
RTY090LVNBA Industrial Motion & Position Sensors 5
104MG2 Proximity Sensors 128
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 10
Pricing (USD)
50:
$14.82
100:
$14.20
200:
$13.65
500:
$13.19

To add to a project, please Log In.

145542982 144949695 126916482 142336017