Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-4AV18F
Manufacturer Part #:

4AV18F

Manufacturer:

Description: Industrial Hall Effect / Magnetic Sensors 24AWG irridated polyethelene
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Operating Supply Voltage: 4.5 V to 24 V
Current Rating: 18.5 mA
Mounting Style: Screw
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Maximum Output Current: 40 mA
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
STM32F103ZGT6
ARM Microcontrollers - MCU ARM Cortex M3 32-Bit 1M ...
STMicroelectronics
1: $14.63
53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Ang ...
Molex
1: $1.61
STPS200170TV1
Schottky Diodes & Rectifiers STPS200170TV1
STMicroelectronics
1: $18.84
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
TPS62065DSGT
DC/DC Switching Converters 3MHz 2A Step-Down Conve ...
Texas Instruments
1: $2.81
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
RC55LF-D-20R-B-B
Metal Film Resistors - Through Hole 1/4W 20 0.1%
IRC
1: $1.99
191-2801-126
Flat Cables 28 AWG Ribbon .050 Zip 26 Cond
Amphenol Spectra-Strip
1: $44.67
28A2026-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.93
161-3142M-E
Phone Connectors PHONE 3.5MM MONO HEXAGONAL NUT
Kobiconn
1: $1.36
RP3502MABLK
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.33
SLS-24-036T
Linear and Switching Power Supplies 24V @ 3.6A
Sola/Hevi-Duty
1: $149.99
6EQ3
Power Line Filters 6A WIRE LEAD
TE Connectivity / Corcom
1: $68.11
1658610-2
D-Sub Standard Connectors DSUB B25S IDC RIBBON
TE Connectivity / AMP
1: $20.31
RC55LF-D-75R-B-B
Metal Film Resistors - Through Hole 1/4W 75 0.1%
IRC
1: $1.99
20VR1
Power Line Filters 20A 1/4"-1/4" FASTON FLANGE MOU ...
TE Connectivity / Corcom
1: $51.14
PN-1339
Enclosures, Boxes, & Cases 6.3 X 6.3 X 3.54
Bud Industries
1: $25.00
SLD-12-6034-05T
Linear and Switching Power Supplies 5V @ 6A / 12V ...
Sola/Hevi-Duty
1: $172.56
R5GBLKBLKHF0
Rocker Switches & Paddle Switches DPDT (ON)-OFF-(O ...
E-Switch
1: $2.20

164081365 126916482 144949695