|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-40PC015G1A
Manufacturer Part #:

40PC015G1A

Manufacturer:

Description:
Board Mount Pressure Sensors 0Psi to 15Psi Gauge
Mouser Online Catalog Page 2,104, Mouser Online Catalog
PDF Page 2,104, PDF Catalog Page
40PC015G1A Datasheet 40PC015G1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Gauge
Brand: Honeywell
Accuracy: 0.4 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbless
Package / Case: DIP-6
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 45 C
Operating Supply Current: 10 mA
Packaging: Bulk
Port Size: 0.1 in
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HIH-4030-001 Board Mount Humidity Sensors 604
R-7812-0.5 Non-Isolated DC/DC Converters 390
26PC01SMT Board Mount Pressure Sensors 236
40PC100G2A Board Mount Pressure Sensors 105
40PC001B1A Board Mount Pressure Sensors 45
PX2DN1XX100PSAAX Industrial Pressure Sensors 17
SS561AT Board Mount Hall Effect / Magnetic Sensors 2,000
AC01000004707JA100 Wirewound Resistors - Through Hole 1,659
PX2AN1XX030PAAAX Industrial Pressure Sensors 33
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.89
10:
$40.89
50:
$39.13
100:
$37.61
200:
$35.82

To add to a project, please Log In.

117470307 159230377 164348640 197847692 126916482 142336017 195346910 144949695 147914401