|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-311SM95
Manufacturer Part #:

311SM95

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 5A 30VDC 0.44N ROLLER LVR BASIC SW
Share |
Manufacturer: Honeywell
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Actuator: Simulated Roller Lever
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 VDC
Operating Force: 0.5 N
Termination Style: Solder Pin
Mounting: Panel
Brand: Honeywell
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
141 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.55
10:
$7.54
100:
$7.06
250:
$6.77
500:
$6.60
$6.28

To add to a project, please Log In.

165583196 133639882 171030384 189371948 167387259 148847885 174723402