|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-311SM6
Manufacturer Part #:

311SM6

Manufacturer:

Description:
Basic / Snap Action Switches 1W 5 MOhm 350V PC +/-20%TOL,+/-5% LIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: Honeywell
Actuator: Roller Lever
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 VDC
Operating Force: 0.5 N
Termination Style: Screw
Packaging: Bulk
Factory Pack Quantity: 20
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RXEF375 Resettable Fuses - PPTC 6,950
DB1C-B1RC Basic / Snap Action Switches 201
HS13Z-D Rotary Switches 208
KRE2DNA1BBB Rocker Switches 26
S505-10-R Cartridge Fuses 39
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.55
10:
$7.54
100:
$6.77
500:
$6.60
$6.06

To add to a project, please Log In.

133639882 165583196 148847885 174723402 189371948 167387259 171030384