|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-26PCAFA6D
Manufacturer Part #:

26PCAFA6D

Manufacturer:

Description:
Board Mount Pressure Sensors 0Psi to 1Psi Differential 4-Pin
Mouser Online Catalog Page 2,104, Mouser Online Catalog
PDF Page 2,104, PDF Catalog Page
26PCAFA6D Datasheet 26PCAFA6D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 1 psi
Pressure Type: Vacuum, Gauge, Differential
Brand: Honeywell
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Axial Barbless, Opposite Sides
Package / Case: SIP-4
Operating Supply Voltage: 10 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Port Size: 0.2 in
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD549LHZ Precision Amplifiers 248
AD598JRZ Sensor Interface 362
INA126U Instrumentation Amplifiers 1,120
AD7606BSTZ-4 Analog to Digital Converters - ADC 83
S1G Rectifiers 81,452
AD633ARZ Multipliers / Dividers 1,158
AD9834BRUZ Data Acquisition ADCs/DACs - Specialized 344
ADUM1100BRZ Digital Isolators 749
TLV2404IDR Operational Amplifiers - Op Amps 1,227
1752120 Fixed Terminal Blocks 118
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.59
10:
$33.23
25:
$31.13
50:
$29.83
100:
$28.67
250:
$27.34

To add to a project, please Log In.

108711991 133150970 117470307 159230377 164348640 126916482 144949695 147914401 142336017 197847692 195346910