Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-24PC15SMT
Manufacturer Part #:

24PC15SMT

Manufacturer:

Description:
Board Mount Pressure Sensors 10V +/-15psi Vacuum Guage Transducer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 15 psi
Pressure Type: Vacuum, Gauge, Differential
Brand: Honeywell
Accuracy: 0.3 %
Output Type: Analog
Mounting Style: SMD/SMT
Operating Supply Voltage: 10 V
Port Type: Dual Radial Barbless
Package / Case: SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Port Size: 0.074 in
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMP36GT9Z Board Mount Temperature Sensors 636
24PCCFA6D Board Mount Pressure Sensors 32
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.22
  25: $20.84
  100: $19.10
  500: $18.67
  1,000: Quote

To add to a project, please Log In.


This product is also available in:
108711991 121520836 159230377 164348640 142336017 195346910 197847692 126916482 144949695 147914401