|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-1TL1-3F
Manufacturer Part #:

1TL1-3F

Manufacturer:

Description:
Toggle Switches Sealed OI/TL TOGGLES
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: OFF - (ON)
Mounting Style: Panel
Termination Style: Screw
Current Rating: 20 A
Voltage Rating AC: 277 V
Voltage Rating DC: 250 VDC
Bushing Size: 15/32-32
Actuator: Paddle
Terminal Seal: Sealed
Contact Plating: Silver Cadmium Oxide
Brand: Honeywell
Mounting Type: Bushing
Packaging: Bulk
Part # Aliases: MS24658-23F
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
60064 Switch Hardware 402
60225 Switch Hardware 108
ImageMfr. Part #DescriptionStock 
2TL1-70 Toggle Switches 4
2TL1-3G Toggle Switches 37
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.18
2:
$84.50
5:
$79.88
10:
$74.83
25:
$71.70
50:
$68.91
100:
$65.72

To add to a project, please Log In.

189371948 165583196 167387259 133639882 148847885 171030384