|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-UM50E70F01
Manufacturer Part #:

UM50E70F01

Manufacturer:

Description:
Basic / Snap Action Switches 250 VAC 5 A Roller Lever Actutor
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: Honeywell / MICRO SWITCH
Actuator: Roller Lever
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Operating Force: 0.5 N
Termination Style: Quick Connect Terminal
Factory Pack Quantity: 1000
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

171030384 174723402 1673872595-0111-8false