|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-943F4V2D1D0-300E
Manufacturer Part #:

943-F4V-2D-1D0-300E

Manufacturer:

Description:
Proximity Sensors FIBER OPTIC PRODUCTS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Proximity Sensors
Sensing Method: Ultrasonic
Sensing Distance: 100 mm to 800 mm
Mounting Style: Screw
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Barrel Size: M18
Brand: Honeywell
Description/Function: 2 Outputs, NO / NC
Maximum Frequency: 300 kHz
Operating Supply Current: < 35 mA
Operating Supply Voltage: 15 VDC to 30 VDC
Part # Aliases: SCN-1415SC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$438.49
10:
$385.13
25:
$371.85

To add to a project, please Log In.

144949695 176040977 126916482 142336017 187620208 195346910