Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-943F4V2D1D0-180E
Manufacturer Part #:

943-F4V-2D-1D0-180E

Manufacturer:

Description: Proximity Sensors FIBER OPTIC PRODUCTS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Proximity Sensors
Sensing Method: Ultrasonic
Sensing Distance: 200 mm to 2000 mm
Supply Voltage: 15 VDC to 30 VDC
Mounting Style: Screw
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Barrel Size: M18
Brand: Honeywell
Description/Function: 2 Outputs, NO / NC
Maximum Frequency: 180 kHz
Supply Current: < 35 mA
Part # Aliases: SCN-1414SC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $438.49
  10: $385.13
  25: $371.85
  50: Quote

To add to a project, please Log In.

142336017 126916482 144949695 176040977 195346910