Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-943F4V2D001-300E
Manufacturer Part #:

943-F4V-2D-001-300E

Manufacturer:

Description:
Proximity Sensors FIBER OPTIC PRODUCTS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Proximity Sensors
Sensing Distance: 800 mm
Supply Voltage: 12 V to 30 V
Mounting Style: Panel
Output Configuration: PNP
Brand: Honeywell
Description/Function: NO / NC
Part # Aliases: SCN-1398SC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $438.49
  10: $385.13
  25: $371.85
  50: Quote

To add to a project, please Log In.

144949695 126916482 142336017 187620208 195346910 176040977