Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-08509702
Manufacturer Part #:

085097 02

Manufacturer:

Description: Analog Panel Meters QUARTZ PLUS HourMeters/200Meters
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Analog Panel Meters
RoHS: RoHS Compliant Details
Equipment Type: Hour Meter
Range: 0 to 99999
Size: 3 mm
Case Height: 72.64 mm
Case Length: 62.99 mm
Case Width: 72.64 mm
Dimensions: 62.99 mm L x 72.64 mm W x 72.64 mm H
Mounting Style: Panel
Primary Voltage Rating: 10 VDC
Secondary Voltage Rating: 80 VDC
Termination Style: Blade
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.91
  10: $52.07
  50: $49.23
  100: $43.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1216C
Memory Controllers SmartWatch RAM
Maxim Integrated
1: $50.02
4243-0
Test Plugs & Test Jacks BINDING POST BLACK 15AMP
Pomona Electronics
1: $7.42
LCS032CTP
LED Light Pipes Clear Transparent .32" length
VCC
1: $1.88
OD6025-12HB
Fans Fan 60x25 12VDC Ball Wire 25cfm 30dBA
Orion Fans
1: $9.99
M39029/73-398
Circular MIL Spec Contacts 12AWG COAX SCKT CONT MI ...
Tri-Star Electronics
1: $21.83
MS3476W12-3P
Circular MIL Spec Connector ST PLUG 3P SZ 16 PIN
Amphenol Aerospace
1: $36.50
D38999/24WC35PN
Circular MIL Spec Connector RCPT JAM NUT 22 POS SH ...
Amphenol Aerospace
1: $47.07
MCL103A-TR
Schottky Diodes & Rectifiers 400mA 40 Volt 15 Amp ...
Vishay Semiconductors
1: $0.13
5222132-1
RF Connectors VERTICAL JACK 75 OHM
TE Connectivity / AMP
1: $8.98
M85049/52-1-12W
Circular MIL Spec Strain Reliefs & Adapters STRAIN ...
Glenair
1: $39.76
AML21CBA2AC
Pushbutton Switches 1Incandscnt Lmp DPDT SQ Moment ...
Honeywell
1: $37.11
15SRB1-Z
AC Power Entry Modules 15A .250 Terminal
TE Connectivity / Corcom
1: $2.86

000000001