|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-07734302.0HG01
Manufacturer Part #:

077343 02.0HG 01

Manufacturer:

Description:
Industrial Pressure Sensors SPST-NC 2 in Hg 3MM 120VAC VACUUM SCREW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Product: Transducers
Operating Pressure: 0 psi to 2 psi
Pressure Type: Vacuum
Port Size: 1/8 in - 27 NPT
Operating Supply Voltage: 120 VAC
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Pressure Port: Port
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
76052-00000150-01 Industrial Pressure Sensors 23
76051-00000020-01 Industrial Pressure Sensors 26
077039 00000040 01 Industrial Pressure Sensors 2
077343 01.1HG 01 Industrial Pressure Sensors 20
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 15 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.18
50:
$18.38
100:
$16.84
500:
$16.46

To add to a project, please Log In.

164066330 117470307 164348640 126916482 142336017 144949695 195346910