Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-0760610000002001
Manufacturer Part #:

076061 00000020 01

Manufacturer:

Description: Industrial Pressure / Force Sensors SPST-NC 2PSI 120VAC SCREW TERMINATION
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 2 psi
Pressure Type: Sealed
Output Type: Basic
Mounting Style: Screw
Operating Supply Voltage: 120 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Port Size: 1/8 in - 27 NPT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.45
  50: $24.49
  100: $23.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
UVZ2A471MHD1YQ
Aluminum Electrolytic Capacitors - Leaded 470UF 10 ...
Nichicon
1: $1.05
M81969/14-01
Hand Tools INSERT/REMOVAL TOOL FOR 22D CONTACT
Amphenol Aerospace
1: $1.39
74HC594N,112
Counter Shift Registers 8-BIT SHIFT REG
NXP Semiconductors
1: $2.60
122140
RF Connectors TNC R/A PLUG NIC RG-58 LMR195
Amphenol Connex
1: $3.04
ATF16V8B-15PU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.03
GS25A12-P1J
Plug-In AC Adapters 25W 12V 2.08A
Mean Well
1: $20.74
STP80NF10
MOSFET N-Ch 100 Volt 80 Amp
STMicroelectronics
1: $2.94
TN0604N3-G
MOSFET 40V 0.75Ohm
Supertex
1: $1.00
PIC16F877-04/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.74
OPB100-SZ
Phototransistors Infrared 890nm Sensor
Optek
1: $2.84
HDSP-5503
LED Displays & Accessories Red 626nm 0.56in 7 Segm ...
Avago Technologies
1: $2.75
1727052
Fixed Terminal Blocks 6P 3.81mm 90DEG
Phoenix Contact
1: $2.98
87943-08
Pushbutton Switches DPST (1-NO, 1-NC) 20A @14VDC P ...
Honeywell
1: $25.88
LM317K
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $3.53
12047767-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.18
121-104KAJ-Q01
Thermistors - NTC 100KOhm 20% Thermistor NTC
Honeywell
1: $34.49
3299W-1-502LF
Trimmer Resistors - Through Hole 5Kohms Standoffs ...
Bourns
1: $2.85
1-390261-8
IC & Component Sockets 24P ECONOMY TIN
TE Connectivity / AMP
1: $0.25
C350C473J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V C ...
Kemet
1: $3.39

164066330 164348640 164348640 126916482 126916482 144949695 144949695