|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-510E1A48F416PC
Manufacturer Part #:

510E1A48F416PC

Manufacturer:

Description:
Encoders 16 CYCLES/REV 5 OHM 1/4 cycle/detent 28V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Honeywell
Product: Mechanical Encoders
Resolution: 16 PPR
Number of Detents: 16 Detent
Output Type: 4 bit Gray Code
Shaft Type: Flatted
With Switch: No Switch
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Size / Dimension: 0.83 in
Factory Pack Quantity: 128
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T90S1D12-12 General Purpose Relays 6,694
LG L29K-G2J1-24-Z Standard LEDs - SMD 133,125
MRFE6VS25NR1 RF MOSFET Transistors 566
LIS2DH12TR Accelerometers 29,024
MCP3008-I/P Analog to Digital Converters - ADC 1,496
PIC16F84A-04/P 8-bit Microcontrollers - MCU 973
CM1213A-01SO ESD Suppressors 31,448
PCA9555PW,118 Interface - I/O Expanders 4,866
PCF85063ATL/1,118 Real Time Clock 8,408
SI7252DP-T1-GE3 MOSFET 4,103
Real Time Availability
Stock:
131 Can Ship Immediately

On Order:
0

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.46
50:
$6.10
100:
$5.48
500:
$5.34
$5.09
$4.90

To add to a project, please Log In.

153093877 128842034 144949695 189371948 126916482 129527177 142336017 161858062 165583196 195346910