Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-392JA5K
Manufacturer Part #:

392JA5K

Manufacturer:

Description: Potentiometers 5K Ohm 10% 1/2W 3.18mm
Silverlight Page 861, Mouser Enhanced Catalog
PDF Page 861, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Linear
Resistance: 5 kOhms
Element Type: Conductive Plastic
Shaft Type: Slotted
Termination Style: Pin
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Operating Temperature Range: - 40 C to + 120 C
Series: 392
Shaft Diameter: 3.18 mm
Shaft Length: 22.22 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.61
  10: $7.37
  50: $6.73
  100: $6.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TTL-232R-5V-WE
Cable Assemblies USB Embedded Serial Conv 5V Wire ...
FTDI
1: $20.00
DMS-20LCD-2-5-C
Digital Panel Meters +-20V / +5V
Murata Power Solutions
1: $32.00
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
LMC7101BIM5/NOPB
Operational Amplifiers - Op Amps Tiny Low Pwr RRIO ...
Texas Instruments
1: $0.68
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
1803617
Pluggable Terminal Blocks 3.81 6P PLUG 180DEG
Phoenix Contact
1: $5.38
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
3-1447221-3
Automotive Connectors S-SEAL SKT 18-16
TE Connectivity / AMP
1: $0.51
M48T58-70PC1
Real Time Clock 64K (8Kx8) 70ns
STMicroelectronics
1: $17.78
392JA250
Potentiometers 250 Ohms 10% 0.5W POT CONDUCTIVE PL ...
Honeywell
1: $11.15
DB4
Diacs 40 Volt Trigger
STMicroelectronics
1: $0.25
171-009-103L001
D-Sub Standard Connectors 9P MALE SOLDER CUP
NorComp
1: $0.78
392JA250K
Potentiometers 250K Ohm 10% 1/2W 3.18mm
Honeywell
1: $7.88
392JA10K
Potentiometers 10K Ohm 10% 1/2W 3.18mm
Honeywell
1: $7.88
392JB25K
Potentiometers 25K Ohm 10% 1/2W 3.18mm
Honeywell
1: $7.00
5100H1
LED Panel Mount Indicators RED DIFFUSED 1/4" MOUNT ...
Chicago Miniature
1: $0.93
4334
Mounting Hardware THRD BRKT STL N PL
Keystone Electronics
1: $0.41
450-KB101
Knobs & Dials 10mm BLK 3.2 SHAFT
Eagle Plastic Devices
1: $2.84
CW0055K000JE12
Wirewound Resistors - Through Hole 5watts 5Kohms 5 ...
Vishay/Dale
1: $0.86

000000001