Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-392JA100
Manufacturer Part #:

392JA100

Manufacturer:

Description: Potentiometers .5W 350V 100 Ohm PC TOL +/-10% LIN +/-5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Resistance: 100 Ohms
Element Type: Conductive Plastic
Shaft Type: Slotted
Termination Style: Pin
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Operating Temperature Range: - 40 C to + 120 C
Shaft Diameter: 3.18 mm
Shaft Length: 22.22 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.01
  10: $7.53
  100: $7.02
  500: $6.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
392JA250
Potentiometers 250 Ohms 10% 0.5W POT CONDUCTIVE PL ...
Honeywell
1: $11.15
MM74HC00MX
Logic Gates Qd 2-Input NAND Gate
Fairchild Semiconductor
1: $0.50
392JA50K
Potentiometers 50K Ohm 10% 1/2W 3.18mm
Honeywell
1: $7.88
DEC1X3J470JC4B
Ceramic Disc Capacitors 47pF 5%
Murata Electronics
1: $0.57
RC1/28R2JB
Carbon Composition Resistors 8.2ohms 5%
Kamaya
1: $0.36
RC1/4390JB
Carbon Composition Resistors 39ohms 5%
Kamaya
1: $0.29
RC1/2151JB
Carbon Composition Resistors 150ohms 5%
Kamaya
1: $0.36
392JA10K
Potentiometers 10K Ohm 10% 1/2W 3.18mm
Honeywell
1: $7.88
392JA5K
Potentiometers 5K Ohm 10% 1/2W 3.18mm
Honeywell
1: $7.61
RC1/2301JB
Carbon Composition Resistors 300ohms 5%
Kamaya
1: $0.36
392JB25K
Potentiometers 25K Ohm 10% 1/2W 3.18mm
Honeywell
1: $7.00
291-0/AP-RC
Carbon Film Resistors - Through Hole Zero ohms 0.0 ...
Xicon
1000: $0.01
262-18-RC
Metal Oxide Resistors 18ohms 5% Tol
Xicon
1: $0.22
271-16.5K-RC
Metal Film Resistors - Through Hole 16.5Kohms 1% 5 ...
Xicon
1: $0.13
271-143K-RC
Metal Film Resistors - Through Hole 143Kohms 1% 50 ...
Xicon
1: $0.13
263-4.7K-RC
Thick Film Resistors - SMD 1/8WATT 4.7KOHMS 5%
Xicon
5000: $0.00
263-1.0K-RC
Thick Film Resistors - SMD 1/8WATT 1KOHMS 5%
Xicon
5000: $0.00

000000001