Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-380C3500K
Manufacturer Part #:

380C3500K

Manufacturer:

Description: Potentiometers 500K Ohm 10% 2W 6.35mm
Silverlight Page 860, Mouser Enhanced Catalog
PDF Page 860, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Linear
Resistance: 500 kOhms
Element Type: Conductive Plastic
Shaft Type: Slotted
Termination Style: Solder Lug
Power Rating: 2 W
Tolerance: 10 %
Operating Temperature Range: - 40 C to + 120 C
Series: 380
Shaft Diameter: 6.35 mm
Shaft Length: 22.22 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
147 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.25
  10: $11.45
  50: $10.12
  100: $9.68
  200: $9.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
DME10P1K-F
Film Capacitors DME 1KV 0.1uF
Cornell Dubilier
1: $1.04
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.22
DME6P1K-F
Film Capacitors DME 630V0.1
Cornell Dubilier
1: $0.99
BTA16-600BRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.42
562R10TST47
Ceramic Disc Capacitors 1Kvolts 470pF 10%
Vishay/Cera-Mite
1: $1.01
APS4812B-LW100-R
Speakers & Transducers 1200 Hz 30 Vp-p
PUI Audio
1: $2.47
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
A101SYZQ04
Toggle Switches SP ON-ON LNG BAT PC TOGGLE SWITCH
TE Connectivity / Alcoswitch
1: $3.15
TVA1608-E3
Aluminum Electrolytic Capacitors - Leaded 20uF 350 ...
Vishay/Sprague
1: $6.63
02183.15HXP
Fuses 250V 3.15A Time Lag (Slo-Blo)
Littelfuse
1: $0.69
FWA150015A-12B
Plug-In AC Adapters 15V 10A 150W 7.56 X 2.45 X 1.5 ...
Elpac (ICCNexergy)
1: $105.91
403A-400G
Chemicals SUPER COLD 134 400G (14 OZ) AEROSOL
MG Chemicals
1: $15.48
TVA1304
Aluminum Electrolytic Capacitors - Leaded 50V 10uF
Vishay/Sprague
1: $2.28
TVA1310
Aluminum Electrolytic Capacitors - Leaded 50V 100 ...
Vishay/Sprague
1: $2.57
SR215C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
MAL213821229E3
Aluminum Electrolytic Capacitors - Leaded 22uF 50V ...
Vishay/BC Components
1: $2.79
MAL213838109E3
Aluminum Electrolytic Capacitors - Leaded 10uF 63V ...
Vishay/BC Components
1: $2.71
53C3500K
Potentiometers 500K Ohm 10% 2W 6.35mm
Honeywell
1: $8.13

000000001