|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-380C12000
Manufacturer Part #:

380C12000

Manufacturer:

Description:
Potentiometers 380 INDUSTRIAL POT 2W 2kOhm SOLDER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Resistance: 2 kOhms
Mounting Style: Panel
Power Rating: 2 W
Tolerance: 10 %
Termination Style: Solder Lug
Element Type: Conductive Plastic
Number of Turns: 1 Turn
Shaft Type: Round / Plain
Type: Rotary Metal
Brand: Honeywell
Operating Temperature Range: - 40 C to + 120 C
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FXX XLR Connectors 2,611
NC3MXX XLR Connectors 4,841
5519A Test Leads 68
225P10591YD3 Film Capacitors 921
GLDA01A1B Limit Switches 66
NJ3FP6C Phone Connectors 72
380C15000 Potentiometers 152
RZ01-1C4-D024 General Purpose Relays 849
MPR5GD LED Panel Mount Indicators 134
MPR5HD LED Panel Mount Indicators 158
Real Time Availability
Stock:
88 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.67
10:
$10.59
50:
$9.86
100:
$9.22

To add to a project, please Log In.

129527177 199769614 128842034 167589004 112365033 161858062