|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-309NPC5K
Manufacturer Part #:

309NPC5K

Manufacturer:

Description:
Potentiometers 5K Ohm 10% 1W 3.18mm
Mouser Online Catalog Page 927, Mouser Online Catalog
PDF Page 927, PDF Catalog Page
309NPC5K Datasheet 309NPC5K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Honeywell
Product: Potentiometer
Resistance: 5 kOhms
Taper: Linear
Mounting Style: Panel
Power Rating: 1 W
Voltage Rating: 350 V
Tolerance: 10 %
Termination Style: Pin
Element Type: Cermet
Shaft Type: Slotted
Type: Rotary Metal
Shaft Diameter: 3.18 mm
Shaft Length: 19.05 mm
Series: 309
Operating Temperature Range: - 40 C to + 150 C
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MW22B-3-10K Precision Potentiometers 1,228
AT89S52-24PU 8-bit Microcontrollers - MCU 4,051
309NPC10K Potentiometers 1,175
EEE-1EA470WP Aluminum Electrolytic Capacitors - SMD 28,400
FDS6900AS MOSFET 2,439
920-0112-50 Jumper Wires 24
FQD19N10LTM MOSFET 3,474
8466 060100 Multi-Conductor Cables 1
UPJ1H222MHD Aluminum Electrolytic Capacitors - Leaded 123
MW22B-3-5K Precision Potentiometers 20
Real Time Availability
Stock:
95 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.20
10:
$11.45
50:
$10.21
100:
$8.63
200:
$8.29
500:
$8.01
$7.73

To add to a project, please Log In.

112365033 129527177 167589004 128842034 161858062 199769614