Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-ZX360D-B-10P
Manufacturer Part #:

ZX360D-B-10P

Manufacturer:

Description:
USB Connectors USB 3.0 MICRO-B REC RA BLACK SEL AU
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,563, Mouser Online Catalog
PDF Page 1,563, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: USB Plug Kit
Standard: USB 3.0
Number of Contacts: 10
Number of Ports: 2
Gender: Female
Current Rating: 1 A
Termination Style: Solder
Connector Type: Micro USB Type B Receptacle
Contact Material: Stainless Steel
Contact Plating: Gold
Packaging: Reel
Series: ZX360
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429I-DISCO Development Boards & Kits - ARM 628
ZX62D-AB-5P8 USB Connectors 15,319
SP3010-04UTG TVS Diode Arrays 7,091
NCP361SNT1G Current & Power Monitors & Regulators 6,985
PGB1010402KR ESD Suppressors 11,567
RK73Z1JTTD Thick Film Resistors - SMD 1,897,323
LTST-C195TBKSKT-5A Standard LEDs - SMD 10,585
GSB311131HR USB Connectors 4,570
RK73H1JTTD33R0F Thick Film Resistors - SMD 177,739
SML-310MTT86 Standard LEDs - SMD 58,779
Real Time Availability
Stock:
3,017 Can Ship Immediately

On Order: 8750 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.77
  10: $1.45
  100: $1.38
  250: $1.25
  500: $1.15
  1,000: $0.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.924
  6,000: $0.878
  9,000: $0.858
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135628842 193714150 139649758 107753859 141158676 142473124 142743781 176401725 166593362 119731226 187664426 130384806 161792071 102100837 139426286 143080215 196564762 187918734 148513746 152174287 167858023 192660772 102908931 112251026 133542889 172639243 105294891 183625030 196869145 102261304 134446766 153710006