|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-UX60SC-MB-5S8
Manufacturer Part #:

UX60SC-MB-5S8

Manufacturer:

Description:
USB Connectors MINI B RECEPT RA TH BTTM MNT
Mouser Online Catalog Page 1,501, Mouser Online Catalog
PDF Page 1,501, PDF Catalog Page
UX60SC-MB-5S8 Datasheet UX60SC-MB-5S8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Mini USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1 A
Connector Type: Mini USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Right Angle
Insulation Resistance: 100 MOhms
Mounting Angle: Right
Packaging: Reel
Series: UX60S
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,358
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 34,259
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,803,302
SN6501DBVR Voltage Regulators - Switching Regulators 8,027
ERJ-3EKF1001V Thick Film Resistors - SMD 1,025,940
ERJ-3EKF1002V Thick Film Resistors - SMD 1,111,072
UX60-MB-5S8 USB Connectors 10,274
GRM1885C1H220JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,726
MBR0520LT1G Schottky Diodes & Rectifiers 78,524
ERJ-3EKF4993V Thick Film Resistors - SMD 132,689
Real Time Availability
Stock:
2,300 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.828
100:
$0.792
250:
$0.72
500:
$0.661
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.576
$0.522
$0.504
$0.468
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132430787 142743781 142473124 176401725 173324006 155873500 151199720 139649758 143080215 112251026 148513746 167858023 102261304 112182318 133542889 152174287 172639243