|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-RP34L5PA2SC1857
Manufacturer Part #:

RP34L-5PA-2SC(1857)(71)

Manufacturer:

Description:
AC Power Cords 2P PLUG ASBLY FEM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Type: Power Supply Cords
Wire Gauge - AWG: 18
Length: 1857 mm
Current Rating: 5 A
Shielding: Shielded
Jacket Color: Black
Packaging: Bulk
Series: RP34L
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GST40A12-P1J Desktop AC Adapters 121
DS2431+ EEPROM 49,514
2631480002 Ferrite Cable Cores 13,946
WGI211AT S LJXZ Ethernet ICs 664
RP34L-5PA-3SC(71) AC Power Plugs & Receptacles 1,283
ZCAT2436-1330A Ferrite Clamp On Cores 861
10150-6000EC D-Sub Micro-D Connectors 341
RP34L-5R-2PD(71) AC Power Plugs & Receptacles 82
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.63
10:
$19.16
25:
$17.20
50:
$16.71
100:
$14.74
250:
$13.76
500:
$13.46

To add to a project, please Log In.

157845746 188492425 106889023 190230012 195611129 179804822 114179602