Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-FH41-31S-0.5SH05
Manufacturer Part #:

FH41-31S-0.5SH(05)

Manufacturer:

Description: FFC & FPC Connectors 0.5MM 31P HSP R/A CONN SHIELD FPC SMT
Mouser Online Catalog Page 1,658, Mouser Online Catalog
PDF Page 1,658, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FH41
Pitch: 0.5 mm
Number of Positions / Contacts: 31
Mounting Angle: Horizontal
Termination Style: SMD
Brand: Hirose Connector
Packaging: Reel
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FH41-31S-0.5SH99 FH41-31S-0.5SH(99) REEL Non-Stocked $2.51 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,382 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.98
  10: $2.47
  50: $2.06
  100: $1.49
  500: $1.39
  1,000: $1.34
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.34
  5,000: $1.29
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FH12A-40S-0.5SH(55)
FFC & FPC Connectors 0.5MM 40 POS R/A TOP SMT GLD
Hirose Connector
1: $3.07
47272-0001
HDMI, Displayport & DVI Connectors .5MM RA SMT RCP ...
Molex
1: $5.30
MAX6814XK+T
Supervisory Circuits 5-Pin Watchdog Timer Circuit
Maxim Integrated
1: $3.24
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
STM6719SFBWB6R
Supervisory Circuits Dual Triple Voltage 11 uA 3.6 ...
STMicroelectronics
1: $1.68
EEF-CD1A390ER
Aluminum Organic Polymer Capacitors 39UF 10V SPEC ...
Panasonic
1: $1.67
C2012X5R1A476M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $1.00
STPS1L40M
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
STMicroelectronics
1: $0.46
ELK-E333FA
Common Mode Filters / Chokes ELKE EMI Filter LC Co ...
Panasonic
1: $0.49
RJLSE-42381-01T
Modular Connectors / Ethernet Connectors RJ45; shi ...
Amphenol Commercial Products
1: $1.06
TR/3216TD10-R
Surface Mount Fuses 63VAC 10A Time Delay 3216TDF
Cooper Bussmann
1: $1.55
XF3A-0855-41A
FFC & FPC Connectors .3mm Upper Rotary Back Lock w ...
Omron Electronics
1: $1.53
ADP2504ACPZ-3.3-R7
Voltage Regulators - Switching Regulators 1000mA 2 ...
Analog Devices
1: $3.53
FH48-31S-0.5SV
FFC & FPC Connectors 0.5MM 31P HSP STRT CONN SHIEL ...
Hirose Connector
1: $3.30
SESD0201P1BN-0400-090
ESD Suppressors 0201 PKG 9V 4.pF SESD PROTECTOR
TE Connectivity / Raychem
1: $0.32
RR0510P-101-D
Thin Film Resistors - SMD 1/16W 100ohm 0.5% 25ppm
Susumu
1: $0.10
C0603X7R1E222K030BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200p ...
TDK
1: $0.11
XF2W-2015-1A
FFC & FPC Connectors 0.5mm RotaryBacklock Dual 20 ...
Omron Electronics
1: $1.21
C1005X6S1C474K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.12
TL3315NF160Q
Tactile Switches LOPRO 160GF SMD
E-Switch
1: $0.15

113485810 146029154 123722095 143080215 172125801Alternative Packaging